RLR07C3004GRR3623 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.20817
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.48340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.90470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.69665
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.72990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.72990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.11820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.19046
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.96869
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.77004
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.37829
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04064
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.99246
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.56392
Datasheet
3 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C3004GRR3623

DigiKey Part Number
541-RLR07C3004GRR3623TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C3004GRR3623
Description
RES 3M OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C3004FRB14Vishay Dale0541-RLR07C3004FRB14-NDkr.34.20817Parametric Equivalent
RLR07C3004GRB14Vishay Dale0RLR07C3004GRB14-NDkr.30.48340Parametric Equivalent
RLR07C3004GRBSLVishay Dale0RLR07C3004GRBSL-NDkr.35.90470Parametric Equivalent
RLR07C3004GRBSL23Vishay Dale0541-RLR07C3004GRBSL23TR-NDkr.25.69665Parametric Equivalent
RLR07C3004GRR36Vishay Dale0541-RLR07C3004GRR36TR-NDkr.11.72990Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.16.00850kr.80,042.50
Manufacturers Standard Package
Unit Price without VAT:kr.16.00850
Unit Price with VAT:kr.20.01063