RLR07C3003GSRE623 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.68827
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.63488
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.68827
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.68827
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.32193
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.08240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 142
Unit Price: kr.32.11000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.72590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.07920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.13600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.62315
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.15616
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.34568
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.86380
Datasheet
300 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C3003GSRE623

DigiKey Part Number
541-RLR07C3003GSRE623TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C3003GSRE623
Description
RES 300K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
300 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C3003FSB14Vishay Dale0541-RLR07C3003FSB14-NDkr.9.68827Parametric Equivalent
RLR07C3003FSR36Vishay Dale0RLR07C3003FSR36-NDkr.6.63488Parametric Equivalent
RLR07C3003FSRE5Vishay Dale0541-RLR07C3003FSRE5TR-NDkr.9.68827Parametric Equivalent
RLR07C3003FSRE6Vishay Dale0541-RLR07C3003FSRE6TR-NDkr.9.68827Parametric Equivalent
RLR07C3003FSRE7Vishay Dale0541-RLR07C3003FSRE7TR-NDkr.9.32193Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.12306kr.10,123.06
Manufacturers Standard Package
Unit Price without VAT:kr.10.12306
Unit Price with VAT:kr.12.65383