RLR07C3002GPB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.18.56670
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.18.56670
Datasheet

Direct


Vishay Dale
In Stock: 101
Unit Price: kr.34.36000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.56242
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet
30 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C3002GPB14

DigiKey Part Number
RLR07C3002GPB14-ND
Manufacturer
Manufacturer Product Number
RLR07C3002GPB14
Description
RES 30K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
30 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C3002GPB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C3002GMB14Vishay Dale0RLR07C3002GMB14-NDkr.18.56670Direct
RLR07C3002GRB14Vishay Dale0RLR07C3002GRB14-NDkr.18.56670Direct
RLR07C3002GSB14Vishay Dale101RLR07C3002GSB14-NDkr.34.36000Direct
RLR07C3002FSR36Vishay Dale0RLR07C3002FSR36-NDkr.6.56242Upgrade
RLR07C3002GPR36Vishay Dale0541-RLR07C3002GPR36TR-NDkr.3.58358Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.18.56670kr.1,856.67
Manufacturers Standard Package
Unit Price without VAT:kr.18.56670
Unit Price with VAT:kr.23.20838