RLR07C3001GMB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.21.83810
Datasheet

Direct


Vishay Dale
In Stock: 266
Unit Price: kr.10.33000
Datasheet

Direct


Vishay Dale
In Stock: 98
Unit Price: kr.27.45000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.58247
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.83810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.28730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.89201
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.68902
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.55628
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.23958
Datasheet
3 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C3001GMB14

DigiKey Part Number
RLR07C3001GMB14-ND
Manufacturer
Manufacturer Product Number
RLR07C3001GMB14
Description
RES 3K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C3001GMB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C3001GPBSLVishay Dale0RLR07C3001GPBSL-NDkr.21.83810Direct
RLR07C3001GRB14Vishay Dale266RLR07C3001GRB14-NDkr.10.33000Direct
RLR07C3001GSB14Vishay Dale98RLR07C3001GSB14-NDkr.27.45000Direct
RLR07C3001FMB14Vishay Dale0541-RLR07C3001FMB14-NDkr.9.58247Parametric Equivalent
RLR07C3001GMBSLVishay Dale0RLR07C3001GMBSL-NDkr.21.83810Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.18.56670kr.1,856.67
Manufacturers Standard Package
Unit Price without VAT:kr.18.56670
Unit Price with VAT:kr.23.20838