RLR07C2941FSRE623 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.68590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.32800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.98740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.93726
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.56504
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.21399
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.12788
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.02758
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.52391
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.21367
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.37725
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.01084
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.01118
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.56068
Datasheet
2.94 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C2941FSRE623

DigiKey Part Number
541-RLR07C2941FSRE623TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C2941FSRE623
Description
RES 2.94K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.94 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C2941FSB14Vishay Dale0RLR07C2941FSB14-NDkr.27.68590Parametric Equivalent
RLR07C2941FSBSLVishay Dale0RLR07C2941FSBSL-NDkr.32.32800Parametric Equivalent
RLR07C2941FSBSL23Vishay Dale0541-RLR07C2941FSBSL23-NDkr.42.98740Parametric Equivalent
RLR07C2941FSM23Vishay Dale0541-RLR07C2941FSM23-NDkr.14.93726Parametric Equivalent
RLR07C2941FSR36Vishay Dale0RLR07C2941FSR36-NDkr.5.56504Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.29658kr.10,296.58
Manufacturers Standard Package
Unit Price without VAT:kr.10.29658
Unit Price with VAT:kr.12.87073