RLR07C27R0GPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.21.83810
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.18.56670
Datasheet

Direct


Vishay Dale
In Stock: 91
Unit Price: kr.30.75000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.58247
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.56670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.28730
Datasheet
27 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C27R0GPBSL

DigiKey Part Number
RLR07C27R0GPBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C27R0GPBSL
Description
RES 27 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
27 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C27R0GPBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C27R0GMBSLVishay Dale0RLR07C27R0GMBSL-NDkr.21.83810Direct
RLR07C27R0GRB14Vishay Dale0RLR07C27R0GRB14-NDkr.18.56670Direct
RLR07C27R0GSB14Vishay Dale91RLR07C27R0GSB14-NDkr.30.75000Direct
RLR07C27R0FPRE6Vishay Dale0541-RLR07C27R0FPRE6TR-NDkr.9.58247Parametric Equivalent
RLR07C27R0GPB14Vishay Dale0541-RLR07C27R0GPB14-NDkr.18.56670Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.83810kr.2,183.81
Manufacturers Standard Package
Unit Price without VAT:kr.21.83810
Unit Price with VAT:kr.27.29763