Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C2701GRRE8 | |
|---|---|
DigiKey Part Number | 541-RLR07C2701GRRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C2701GRRE8 |
Description | RES 2.7K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Packaging Tape & Reel (TR) |
Manufacturer Vishay Dale | Part Status Active |
Series | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C2701FRB14 | Vishay Dale | 0 | 541-RLR07C2701FRB14-ND | kr.9.58247 | Parametric Equivalent |
| RLR07C2701FRR36 | Vishay Dale | 0 | RLR07C2701FRR36-ND | kr.6.56242 | Parametric Equivalent |
| RLR07C2701FRRE6 | Vishay Dale | 0 | 541-RLR07C2701FRRE6TR-ND | kr.9.58247 | Parametric Equivalent |
| RLR07C2701GRB14 | Vishay Dale | 100 | 541-RLR07C2701GRB14-ND | kr.30.75000 | Parametric Equivalent |
| RLR07C2701GRB1423 | Vishay Dale | 0 | 541-RLR07C2701GRB1423-ND | kr.24.45590 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.55628 | kr.9,112.56 |
| Unit Price without VAT: | kr.4.55628 |
|---|---|
| Unit Price with VAT: | kr.5.69535 |


