Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C2700GPRE5 | |
|---|---|
DigiKey Part Number | 541-RLR07C2700GPRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C2700GPRE5 |
Description | RES 270 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C2700GPB14 | Vishay Dale | 0 | RLR07C2700GPB14-ND | kr.18.56670 | Parametric Equivalent |
| RLR07C2700GPBSL | Vishay Dale | 0 | RLR07C2700GPBSL-ND | kr.21.83810 | Parametric Equivalent |
| RLR07C2700GPRE6 | Vishay Dale | 0 | RLR07C2700GPRE6-ND | kr.4.89201 | Parametric Equivalent |
| RLR07C2700GPRE7 | Vishay Dale | 0 | 541-RLR07C2700GPRE7TR-ND | kr.4.68902 | Parametric Equivalent |
| RLR07C2700GPRE8 | Vishay Dale | 0 | 541-RLR07C2700GPRE8TR-ND | kr.4.55628 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.28730 | kr.2,643.65 |
| Unit Price without VAT: | kr.5.28730 |
|---|---|
| Unit Price with VAT: | kr.6.60913 |


