RLR07C2554FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.55540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.50462
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.28000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.65111
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.24002
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.19046
Datasheet
2.55 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C2554FSBSL

DigiKey Part Number
RLR07C2554FSBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C2554FSBSL
Description
RES 2.55M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.55 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C2554FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C2554FSB14Vishay Dale0RLR07C2554FSB14-NDkr.31.55540Parametric Equivalent
RLR07C2554FSRE5Vishay Dale0541-RLR07C2554FSRE5TR-NDkr.19.50462Parametric Equivalent
RLR07C2554FSRE6Vishay Dale0RLR07C2554FSRE6-NDkr.18.28000Parametric Equivalent
RLR07C2554FSRE7Vishay Dale0541-RLR07C2554FSRE7TR-NDkr.17.65111Parametric Equivalent
RLR07C2554FSRE8Vishay Dale0541-RLR07C2554FSRE8TR-NDkr.17.24002Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.37.05480kr.3,705.48
Manufacturers Standard Package
Unit Price without VAT:kr.37.05480
Unit Price with VAT:kr.46.31850