RLR07C2552FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.19.08450
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.22.28440
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.19.08450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.08450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.63210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.83610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.41937
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.60272
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.04814
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.18640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.29658
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.97253
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.91055
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.83273
Datasheet
25.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C2552FSBSL

DigiKey Part Number
RLR07C2552FSBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C2552FSBSL
Description
RES 25.5K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
25.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C2552FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C2552FMB14Vishay Dale0RLR07C2552FMB14-NDkr.19.08450Direct
RLR07C2552FPBSLVishay Dale0RLR07C2552FPBSL-NDkr.22.28440Direct
RLR07C2552FRB14Vishay Dale0RLR07C2552FRB14-NDkr.19.08450Direct
RLR07C2552FSB14Vishay Dale0RLR07C2552FSB14-NDkr.19.08450Parametric Equivalent
RLR07C2552FSBSL23Vishay Dale0541-RLR07C2552FSBSL23-NDkr.29.63210Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.22.28440kr.2,228.44
Manufacturers Standard Package
Unit Price without VAT:kr.22.28440
Unit Price with VAT:kr.27.85550