RLR07C24R0GRRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.58247
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.56242
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.56670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.83810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.23958
Datasheet
24 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C24R0GRRE5

DigiKey Part Number
541-RLR07C24R0GRRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C24R0GRRE5
Description
RES 24 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
24 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C24R0FRB14Vishay Dale0541-RLR07C24R0FRB14-NDkr.9.58247Parametric Equivalent
RLR07C24R0FRR36Vishay Dale0RLR07C24R0FRR36-NDkr.6.56242Parametric Equivalent
RLR07C24R0GRB14Vishay Dale0RLR07C24R0GRB14-NDkr.18.56670Parametric Equivalent
RLR07C24R0GRBSLVishay Dale0RLR07C24R0GRBSL-NDkr.21.83810Parametric Equivalent
RLR07C24R0GRR36Vishay Dale0RLR07C24R0GRR36-NDkr.3.58358Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.28730kr.2,643.65
Manufacturers Standard Package
Unit Price without VAT:kr.5.28730
Unit Price with VAT:kr.6.60913