RLR07C2494FPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.12.92395
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.12.92395
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.05480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.92395
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.28000
Datasheet
2.49 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C2494FPRSL

DigiKey Part Number
RLR07C2494FPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C2494FPRSL
Description
RES 2.49M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.49 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C2494FPRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C2494FRR36Vishay Dale0RLR07C2494FRR36-NDkr.12.92395Direct
RLR07C2494FSR36Vishay Dale0RLR07C2494FSR36-NDkr.12.92395Direct
RLR07C2494FPBSLVishay Dale0RLR07C2494FPBSL-NDkr.37.05480Parametric Equivalent
RLR07C2494FPR36Vishay Dale0RLR07C2494FPR36-NDkr.12.92395Parametric Equivalent
RLR07C2494FPRE6Vishay Dale0RLR07C2494FPRE6-NDkr.18.28000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.23.19046kr.11,595.23
Unit Price without VAT:kr.23.19046
Unit Price with VAT:kr.28.98808