24.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C2432FPRSL

DigiKey Part Number
541-RLR07C2432FPRSLTR-ND - Tape & Reel (TR)
541-RLR07C2432FPRSLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RLR07C2432FPRSL
Description
RES 24.3K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
24.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C2432FPRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.88000kr.13.88
10kr.9.23100kr.92.31
25kr.7.95800kr.198.95
50kr.7.16160kr.358.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.7.97000kr.797.00
200kr.7.27705kr.1,455.41
300kr.6.92117kr.2,076.35
500kr.6.51840kr.3,259.20
700kr.6.27831kr.4,394.82
1.000kr.6.04386kr.6,043.86
Manufacturers Standard Package
Unit Price without VAT:kr.13.88000
Unit Price with VAT:kr.17.35000