RLR07C2401GPB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.18.56670
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.18.56670
Datasheet

Direct


Vishay Dale
In Stock: 67
Unit Price: kr.30.18000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.28730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.23958
Datasheet
2.4 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C2401GPB14

DigiKey Part Number
RLR07C2401GPB14-ND
Manufacturer
Manufacturer Product Number
RLR07C2401GPB14
Description
RES 2.4K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C2401GPB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C2401GMB14Vishay Dale0RLR07C2401GMB14-NDkr.18.56670Direct
RLR07C2401GRB14Vishay Dale0RLR07C2401GRB14-NDkr.18.56670Direct
RLR07C2401GSB14Vishay Dale67RLR07C2401GSB14-NDkr.30.18000Direct
RLR07C2401GPRE5Vishay Dale0541-RLR07C2401GPRE5TR-NDkr.5.28730Parametric Equivalent
RLR07C2401GPRSLVishay Dale0541-RLR07C2401GPRSL-NDkr.6.23958Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.18.56670kr.1,856.67
Manufacturers Standard Package
Unit Price without VAT:kr.18.56670
Unit Price with VAT:kr.23.20838