23.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C2372FSB14

DigiKey Part Number
RLR07C2372FSB14-ND
Manufacturer
Manufacturer Product Number
RLR07C2372FSB14
Description
RES 23.7K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
23.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C2372FSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.72000kr.15.72
10kr.10.48000kr.104.80
25kr.9.05080kr.226.27
50kr.8.15580kr.407.79
100kr.7.39370kr.739.37
300kr.6.41313kr.1,923.94
500kr.6.03656kr.3,018.28
1.000kr.5.59277kr.5,592.77
5.000kr.4.80321kr.24,016.05
Manufacturers Standard Package
Unit Price without VAT:kr.15.72000
Unit Price with VAT:kr.19.65000