Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C2264FPRSL | |
|---|---|
DigiKey Part Number | RLR07C2264FPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C2264FPRSL |
Description | RES 2.26M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.26 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C2264FPRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C2264FRRSL | Vishay Dale | 0 | RLR07C2264FRRSL-ND | kr.23.44650 | Direct |
| RLR07C2264FSR36 | Vishay Dale | 0 | RLR07C2264FSR36-ND | kr.13.06664 | Direct |
| RLR07C2264FPBSL | Vishay Dale | 0 | RLR07C2264FPBSL-ND | kr.37.46390 | Parametric Equivalent |
| RLR07C2264FPR36 | Vishay Dale | 0 | RLR07C2264FPR36-ND | kr.13.06664 | Parametric Equivalent |
| RLR07C2264FPRE5 | Vishay Dale | 0 | 541-RLR07C2264FPRE5TR-ND | kr.19.71998 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.23.44650 | kr.11,723.25 |
| Unit Price without VAT: | kr.23.44650 |
|---|---|
| Unit Price with VAT: | kr.29.30813 |


