
JN5139-001-M/02R1V | |
|---|---|
DigiKey Part Number | 616-1037-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JN5139-001-M/02R1V |
Description | RF TXRX MODULE 802.15.4 SMA SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, SMA Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces I2C, SPI, UART |
Mfr | Antenna Type Antenna Not Included, SMA |
Series | Memory Size 192kB ROM, 96kB RAM |
Packaging Tape & Reel (TR) | Voltage - Supply 2.2V ~ 3.6V |
Part Status Obsolete | Current - Receiving 45mA |
DigiKey Programmable Not Verified | Current - Transmitting 125mA |
RF Family/Standard 802.15.4 | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case Module |
Power - Output 19dBm | Base Product Number |
Sensitivity -100dBm |

