Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C2204GSB1423 | |
|---|---|
DigiKey Part Number | 541-RLR07C2204GSB1423-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C2204GSB1423 |
Description | RES 2.2M OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C2204FSB14 | Vishay Dale | 0 | 541-RLR07C2204FSB14-ND | kr.34.20817 | Parametric Equivalent |
| RLR07C2204GSB14 | Vishay Dale | 248 | RLR07C2204GSB14-ND | kr.48.88000 | Parametric Equivalent |
| RLR07C2204GSBSL | Vishay Dale | 0 | RLR07C2204GSBSL-ND | kr.35.90470 | Parametric Equivalent |
| RLR07C2204GSBSL23 | Vishay Dale | 0 | 541-RLR07C2204GSBSL23TR-ND | kr.42.37530 | Parametric Equivalent |
| RLR07C2204GSK36 | Vishay Dale | 0 | 541-RLR07C2204GSK36TR-ND | kr.11.72990 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.36.00110 | kr.3,600.11 |
| Unit Price without VAT: | kr.36.00110 |
|---|---|
| Unit Price with VAT: | kr.45.00138 |


