Military, MIL-PRF-39017, RLR07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C2201GSRE6

DigiKey Part Number
541-RLR07C2201GSRE6TR-ND - Tape & Reel (TR)
541-RLR07C2201GSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RLR07C2201GSRE6
Description
RES 2.2K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 782
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.33000kr.11.33
10kr.7.50100kr.75.01
25kr.6.45120kr.161.28
50kr.5.79460kr.289.73
100kr.5.23650kr.523.65
250kr.4.62440kr.1,156.10
500kr.4.24154kr.2,120.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.99443kr.3,994.43
2.000kr.3.71251kr.7,425.02
3.000kr.3.56772kr.10,703.16
5.000kr.3.40392kr.17,019.60
7.000kr.3.30631kr.23,144.17
10.000kr.3.21098kr.32,109.80
12.000kr.3.16526kr.37,983.12
Manufacturers Standard Package
Unit Price without VAT:kr.11.33000
Unit Price with VAT:kr.14.16250