20 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C20R0GSB14

DigiKey Part Number
RLR07C20R0GSB14-ND
Manufacturer
Manufacturer Product Number
RLR07C20R0GSB14
Description
RES 20 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
20 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C20R0GSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C20R0FRB14Vishay Dale446RLR07C20R0FRB14-NDkr.11.03000Upgrade
RLR07C20R0FSB14Vishay Dale125RLR07C20R0FSB14-NDkr.27.64000Parametric Equivalent
In-Stock: 29
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.30.75000kr.30.75
10kr.20.82100kr.208.21
25kr.18.13000kr.453.25
50kr.16.44600kr.822.30
100kr.15.01440kr.1,501.44
300kr.13.17303kr.3,951.91
500kr.12.46596kr.6,232.98
1.000kr.11.63289kr.11,632.89
5.000kr.10.15121kr.50,756.05
Manufacturers Standard Package
Unit Price without VAT:kr.30.75000
Unit Price with VAT:kr.38.43750