RLR07C20R0FSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.3.37162
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.96253
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 125
Unit Price: kr.14.30000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.70150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.40060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.15970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.96253
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.30731
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.86634
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.65218
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.26769
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.54393
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.07019
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.47240
Datasheet
20 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C20R0FSRE6

DigiKey Part Number
RLR07C20R0FSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C20R0FSRE6
Description
RES 20 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C20R0FSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C20R0FMRSLVishay Dale0RLR07C20R0FMRSL-NDkr.3.37162Direct
RLR07C20R0FRR36Vishay Dale0RLR07C20R0FRR36-NDkr.1.96253Direct
RLR07C20R0FSB14Vishay Dale125RLR07C20R0FSB14-NDkr.14.30000Parametric Equivalent
RLR07C20R0FSB1423Vishay Dale0541-RLR07C20R0FSB1423-NDkr.12.70150Parametric Equivalent
RLR07C20R0FSBSLVishay Dale0RLR07C20R0FSBSL-NDkr.11.40060Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.12976kr.5,129.76
Manufacturers Standard Package
Unit Price without VAT:kr.5.12976
Unit Price with VAT:kr.6.41220