200 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C2003FSB14

DigiKey Part Number
RLR07C2003FSB14-ND
Manufacturer
Manufacturer Product Number
RLR07C2003FSB14
Description
RES 200K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C2003FSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.31.47000kr.31.47
10kr.21.33900kr.213.39
25kr.18.58400kr.464.60
50kr.16.85960kr.842.98
100kr.15.39430kr.1,539.43
300kr.13.50907kr.4,052.72
500kr.12.78526kr.6,392.63
1.000kr.11.93254kr.11,932.54
5.000kr.10.41594kr.52,079.70
Manufacturers Standard Package
Unit Price without VAT:kr.31.47000
Unit Price with VAT:kr.39.33750