
RLR07C2001FRB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C2001FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C2001FRB14 |
Description | RES 2K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C2001FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.13000 | kr.31.13 |
| 10 | kr.21.10600 | kr.211.06 |
| 25 | kr.18.38080 | kr.459.52 |
| 50 | kr.16.67540 | kr.833.77 |
| 100 | kr.15.22610 | kr.1,522.61 |
| 300 | kr.13.36157 | kr.4,008.47 |
| 500 | kr.12.64564 | kr.6,322.82 |
| 1.000 | kr.11.80223 | kr.11,802.23 |
| 5.000 | kr.10.30220 | kr.51,511.00 |
| Unit Price without VAT: | kr.31.13000 |
|---|---|
| Unit Price with VAT: | kr.38.91250 |

