
RLR07C2000GSB14 | |
|---|---|
DigiKey Part Number | RLR07C2000GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C2000GSB14 |
Description | RES 200 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C2000GSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.74000 | kr.23.74 |
| 10 | kr.15.98100 | kr.159.81 |
| 25 | kr.13.87000 | kr.346.75 |
| 50 | kr.12.54780 | kr.627.39 |
| 100 | kr.11.42270 | kr.1,142.27 |
| 300 | kr.9.97633 | kr.2,992.90 |
| 500 | kr.9.42080 | kr.4,710.40 |
| 1.000 | kr.8.76621 | kr.8,766.21 |
| 5.000 | kr.7.60191 | kr.38,009.55 |
| Unit Price without VAT: | kr.23.74000 |
|---|---|
| Unit Price with VAT: | kr.29.67500 |

