RLR07C1R20GMRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.103.43650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.121.94670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.20518
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.05086
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.45809
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.48284
Datasheet
1.2 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1R20GMRE8

DigiKey Part Number
541-RLR07C1R20GMRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C1R20GMRE8
Description
RES 1.2 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1R20GMB14Vishay Dale0RLR07C1R20GMB14-NDkr.103.43650Parametric Equivalent
RLR07C1R20GMBSLVishay Dale0RLR07C1R20GMBSL-NDkr.121.94670Parametric Equivalent
RLR07C1R20GMRE5Vishay Dale0541-RLR07C1R20GMRE5TR-NDkr.18.20518Parametric Equivalent
RLR07C1R20GMRE6Vishay Dale0RLR07C1R20GMRE6-NDkr.17.05086Parametric Equivalent
RLR07C1R20GMRE7Vishay Dale0541-RLR07C1R20GMRE7TR-NDkr.16.45809Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.16.07057kr.32,141.14
Manufacturers Standard Package
Unit Price without VAT:kr.16.07057
Unit Price with VAT:kr.20.08821