Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C18R0GSBSL23 | |
|---|---|
DigiKey Part Number | 541-RLR07C18R0GSBSL23-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C18R0GSBSL23 |
Description | RES 18 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C18R0GSB14 | Vishay Dale | 0 | RLR07C18R0GSB14-ND | kr.18.56670 | Parametric Equivalent |
| RLR07C18R0GSB1423 | Vishay Dale | 0 | 541-RLR07C18R0GSB1423-ND | kr.24.45590 | Parametric Equivalent |
| RLR07C18R0GSBSL | Vishay Dale | 0 | RLR07C18R0GSBSL-ND | kr.21.83810 | Parametric Equivalent |
| RLR07C18R0GSR36 | Vishay Dale | 0 | RLR07C18R0GSR36-ND | kr.3.58358 | Parametric Equivalent |
| RLR07C18R0GSRE5 | Vishay Dale | 0 | 541-RLR07C18R0GSRE5TR-ND | kr.5.28730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.28.81780 | kr.2,881.78 |
| Unit Price without VAT: | kr.28.81780 |
|---|---|
| Unit Price with VAT: | kr.36.02225 |


