Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1874FSRE8 | |
|---|---|
DigiKey Part Number | 541-RLR07C1874FSRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C1874FSRE8 |
Description | RES 1.87M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.87 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1874FSB14 | Vishay Dale | 0 | RLR07C1874FSB14-ND | kr.31.55540 | Parametric Equivalent |
| RLR07C1874FSBSL | Vishay Dale | 0 | RLR07C1874FSBSL-ND | kr.37.05480 | Parametric Equivalent |
| RLR07C1874FSR36 | Vishay Dale | 0 | RLR07C1874FSR36-ND | kr.12.92395 | Parametric Equivalent |
| RLR07C1874FSRE5 | Vishay Dale | 0 | 541-RLR07C1874FSRE5TR-ND | kr.19.50462 | Parametric Equivalent |
| RLR07C1874FSRE6 | Vishay Dale | 0 | RLR07C1874FSRE6-ND | kr.18.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.17.24002 | kr.34,480.04 |
| Unit Price without VAT: | kr.17.24002 |
|---|---|
| Unit Price with VAT: | kr.21.55003 |


