RLR07C1780FMB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.22.04100
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.22.04100
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.18.87610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.54154
Datasheet
178 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1780FMB14

DigiKey Part Number
RLR07C1780FMB14-ND
Manufacturer
Manufacturer Product Number
RLR07C1780FMB14
Description
RES 178 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
178 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C1780FMB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1780FPBSLVishay Dale0RLR07C1780FPBSL-NDkr.22.04100Direct
RLR07C1780FRBSLVishay Dale0RLR07C1780FRBSL-NDkr.22.04100Direct
RLR07C1780FSB14Vishay Dale0RLR07C1780FSB14-NDkr.18.87610Direct
RLR07C1780FMRE5Vishay Dale0541-RLR07C1780FMRE5TR-NDkr.5.54154Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.18.87610kr.1,887.61
Manufacturers Standard Package
Unit Price without VAT:kr.18.87610
Unit Price with VAT:kr.23.59513