Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1562FRRE5 | |
|---|---|
DigiKey Part Number | 541-RLR07C1562FRRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C1562FRRE5 |
Description | RES 15.6K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1562FRB14 | Vishay Dale | 0 | 541-RLR07C1562FRB14-ND | kr.9.58247 | Parametric Equivalent |
| RLR07C1562FRR36 | Vishay Dale | 0 | RLR07C1562FRR36-ND | kr.6.56242 | Parametric Equivalent |
| RLR07C1562FRRE6 | Vishay Dale | 0 | 541-RLR07C1562FRRE6TR-ND | kr.9.58247 | Parametric Equivalent |
| RLR07C1562FRRE7 | Vishay Dale | 0 | 541-RLR07C1562FRRE7TR-ND | kr.9.22013 | Parametric Equivalent |
| RLR07C1562FRRE8 | Vishay Dale | 0 | 541-RLR07C1562FRRE8TR-ND | kr.8.98321 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.58247 | kr.9,582.47 |
| Unit Price without VAT: | kr.9.58247 |
|---|---|
| Unit Price with VAT: | kr.11.97809 |


