RLR07C1504FPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.23.19046
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.12.92395
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.12.92395
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.05480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.92395
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.28000
Datasheet
1.5 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1504FPRSL

DigiKey Part Number
RLR07C1504FPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C1504FPRSL
Description
RES 1.5M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C1504FPRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1504FMRSLVishay Dale0RLR07C1504FMRSL-NDkr.23.19046Direct
RLR07C1504FRR36Vishay Dale0RLR07C1504FRR36-NDkr.12.92395Direct
RLR07C1504FSR36Vishay Dale0RLR07C1504FSR36-NDkr.12.92395Direct
RLR07C1504FPBSLVishay Dale0RLR07C1504FPBSL-NDkr.37.05480Parametric Equivalent
RLR07C1504FPR36Vishay Dale0RLR07C1504FPR36-NDkr.12.92395Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.23.19046kr.11,595.23
Unit Price without VAT:kr.23.19046
Unit Price with VAT:kr.28.98808