1.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1501FSRE6

DigiKey Part Number
541-RLR07C1501FSRE6TR-ND - Tape & Reel (TR)
541-RLR07C1501FSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RLR07C1501FSRE6
Description
RES 1.5K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C1501FSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1501FSB14Vishay Dale202RLR07C1501FSB14-NDkr.36.65000Parametric Equivalent
In-Stock: 369
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.98000kr.11.98
10kr.7.93100kr.79.31
25kr.6.82440kr.170.61
50kr.6.13340kr.306.67
100kr.5.54430kr.554.43
250kr.4.89956kr.1,224.89
500kr.4.49594kr.2,247.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.12976kr.5,129.76
2.000kr.4.77995kr.9,559.90
3.000kr.4.60030kr.13,800.90
5.000kr.4.39709kr.21,985.45
7.000kr.4.27603kr.29,932.21
10.000kr.4.15775kr.41,577.50
Manufacturers Standard Package
Unit Price without VAT:kr.11.98000
Unit Price with VAT:kr.14.97500