RLR07C1474FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.31.90390
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.37.46390
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.31.90390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.90390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.06664
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.71998
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.48182
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.84599
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.43036
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.44650
Datasheet
1.47 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1474FSBSL

DigiKey Part Number
RLR07C1474FSBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C1474FSBSL
Description
RES 1.47M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.47 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C1474FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1474FMB14Vishay Dale0RLR07C1474FMB14-NDkr.31.90390Direct
RLR07C1474FPBSLVishay Dale0RLR07C1474FPBSL-NDkr.37.46390Direct
RLR07C1474FRB14Vishay Dale0RLR07C1474FRB14-NDkr.31.90390Direct
RLR07C1474FSB14Vishay Dale0RLR07C1474FSB14-NDkr.31.90390Parametric Equivalent
RLR07C1474FSR36Vishay Dale0RLR07C1474FSR36-NDkr.13.06664Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.37.46390kr.3,746.39
Manufacturers Standard Package
Unit Price without VAT:kr.37.46390
Unit Price with VAT:kr.46.82988