Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1211FRBSL | |
|---|---|
DigiKey Part Number | RLR07C1211FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1211FRBSL |
Description | RES 1.21K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1211FRBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1211FPB14 | Vishay Dale | 0 | RLR07C1211FPB14-ND | kr.18.87610 | Direct |
| RLR07C1211FSB14 | Vishay Dale | 151 | RLR07C1211FSB14-ND | kr.28.40000 | Direct |
| RLR07C1211FRB14 | Vishay Dale | 451 | RLR07C1211FRB14-ND | kr.11.03000 | Parametric Equivalent |
| RLR07C1211FRBSL23 | Vishay Dale | 0 | 541-RLR07C1211FRBSL23-ND | kr.29.30860 | Parametric Equivalent |
| RLR07C1211FRR36 | Vishay Dale | 0 | RLR07C1211FRR36-ND | kr.3.79421 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.22.04100 | kr.2,204.10 |
| Unit Price without VAT: | kr.22.04100 |
|---|---|
| Unit Price with VAT: | kr.27.55125 |


