RLR07C1200GPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.14.41980
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.14.41980
Datasheet

Direct


Vishay Dale
In Stock: 1.518
Unit Price: kr.11.58000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.41980
Datasheet
Military, MIL-PRF-39017, RLR07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1200GPBSL

DigiKey Part Number
RLR07C1200GPBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C1200GPBSL
Description
RES 120 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C1200GPBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.16.41410kr.1,641.41
Manufacturers Standard Package
Unit Price without VAT:kr.16.41410
Unit Price with VAT:kr.20.51763