RLR07C11R8FRR3623 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.30860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.92750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.18413
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.80231
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.55273
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.00448
Datasheet
11.8 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C11R8FRR3623

DigiKey Part Number
541-RLR07C11R8FRR3623TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C11R8FRR3623
Description
RES 11.8 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
11.8 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C11R8FRBSL23Vishay Dale0541-RLR07C11R8FRBSL23TR-NDkr.29.30860Parametric Equivalent
RLR07C11R8FRRE523Vishay Dale0541-RLR07C11R8FRRE523TR-NDkr.10.92750Parametric Equivalent
RLR07C11R8FRRE623Vishay Dale0541-RLR07C11R8FRRE623TR-NDkr.10.18413Parametric Equivalent
RLR07C11R8FRRE723Vishay Dale0541-RLR07C11R8FRRE723TR-NDkr.9.80231Parametric Equivalent
RLR07C11R8FRRE823Vishay Dale0541-RLR07C11R8FRRE823TR-NDkr.9.55273Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.8.32743kr.41,637.15
Manufacturers Standard Package
Unit Price without VAT:kr.8.32743
Unit Price with VAT:kr.10.40929