RLR07C1154FPRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.55540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.05480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.50462
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.28000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.24002
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.19046
Datasheet
1.15 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1154FPRE7

DigiKey Part Number
541-RLR07C1154FPRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C1154FPRE7
Description
RES 1.15M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.15 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1154FPB14Vishay Dale0RLR07C1154FPB14-NDkr.31.55540Parametric Equivalent
RLR07C1154FPBSLVishay Dale0RLR07C1154FPBSL-NDkr.37.05480Parametric Equivalent
RLR07C1154FPRE5Vishay Dale0541-RLR07C1154FPRE5TR-NDkr.19.50462Parametric Equivalent
RLR07C1154FPRE6Vishay Dale0RLR07C1154FPRE6-NDkr.18.28000Parametric Equivalent
RLR07C1154FPRE8Vishay Dale0541-RLR07C1154FPRE8TR-NDkr.17.24002Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.17.65111kr.26,476.66
Manufacturers Standard Package
Unit Price without VAT:kr.17.65111
Unit Price with VAT:kr.22.06389