RLR07C1132FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.3.79421
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.3.79421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.87610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.04100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.79421
Datasheet
11.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1132FRRSL

DigiKey Part Number
RLR07C1132FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C1132FRRSL
Description
RES 11.3K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
11.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C1132FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1132FMR36Vishay Dale0RLR07C1132FMR36-NDkr.3.79421Direct
RLR07C1132FSR36Vishay Dale0RLR07C1132FSR36-NDkr.3.79421Direct
RLR07C1132FRB14Vishay Dale0RLR07C1132FRB14-NDkr.18.87610Parametric Equivalent
RLR07C1132FRBSLVishay Dale0RLR07C1132FRBSL-NDkr.22.04100Parametric Equivalent
RLR07C1132FRR36Vishay Dale0RLR07C1132FRR36-NDkr.3.79421Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.51840kr.3,259.20
Unit Price without VAT:kr.6.51840
Unit Price with VAT:kr.8.14800