Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1103FSRSL23 | |
|---|---|
DigiKey Part Number | 541-RLR07C1103FSRSL23-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1103FSRSL23 |
Description | RES 110K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1103FSB14 | Vishay Dale | 4 | RLR07C1103FSB14-ND | kr.25.23000 | Parametric Equivalent |
| RLR07C1103FSB1423 | Vishay Dale | 0 | 541-RLR07C1103FSB1423-ND | kr.24.55610 | Parametric Equivalent |
| RLR07C1103FSBSL | Vishay Dale | 0 | RLR07C1103FSBSL-ND | kr.22.04100 | Parametric Equivalent |
| RLR07C1103FSBSL23 | Vishay Dale | 0 | 541-RLR07C1103FSBSL23TR-ND | kr.29.30860 | Parametric Equivalent |
| RLR07C1103FSR36 | Vishay Dale | 0 | RLR07C1103FSR36-ND | kr.3.79421 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.00448 | kr.6,502.24 |
| Unit Price without VAT: | kr.13.00448 |
|---|---|
| Unit Price with VAT: | kr.16.25560 |


