Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1102GMBSL | |
|---|---|
DigiKey Part Number | RLR07C1102GMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1102GMBSL |
Description | RES 11K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1102GMBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1102GPB14 | Vishay Dale | 0 | RLR07C1102GPB14-ND | kr.18.56670 | Direct |
| RLR07C1102GRB14 | Vishay Dale | 0 | RLR07C1102GRB14-ND | kr.18.56670 | Direct |
| RLR07C1102GSB14 | Vishay Dale | 100 | 541-RLR07C1102GSB14-ND | kr.30.75000 | Direct |
| RLR07C1102FPBSL | Vishay Dale | 0 | RLR07C1102FPBSL-ND | kr.22.04100 | Upgrade |
| RLR07C1102FRB14 | Vishay Dale | 0 | RLR07C1102FRB14-ND | kr.18.87610 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.83810 | kr.2,183.81 |
| Unit Price without VAT: | kr.21.83810 |
|---|---|
| Unit Price with VAT: | kr.27.29763 |


