RLR07C1100FSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.90535
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 366
Unit Price: kr.6.25000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.90790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.48340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.59960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.14894
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.71642
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.13858
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.18904
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.76801
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.78555
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.55176
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.70723
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.41040
Datasheet
110 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1100FSRE6

DigiKey Part Number
RLR07C1100FSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C1100FSRE6
Description
RES 110 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
110 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C1100FSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1100FRRE6Vishay Dale0RLR07C1100FRRE6-NDkr.2.90535Direct
RLR07C1100FSB14Vishay Dale366RLR07C1100FSB14-NDkr.6.25000Parametric Equivalent
RLR07C1100FSB1423Vishay Dale0541-RLR07C1100FSB1423-NDkr.13.90790Parametric Equivalent
RLR07C1100FSBSLVishay Dale0RLR07C1100FSBSL-NDkr.12.48340Parametric Equivalent
RLR07C1100FSBSL23Vishay Dale0541-RLR07C1100FSBSL23TR-NDkr.16.59960Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.12976kr.5,129.76
Manufacturers Standard Package
Unit Price without VAT:kr.5.12976
Unit Price with VAT:kr.6.41220