RLR07C10R0GPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.18.56670
Datasheet

Direct


Vishay Dale
In Stock: 59
Unit Price: kr.30.75000
Datasheet

Direct


Vishay Dale
In Stock: 305
Unit Price: kr.30.75000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.18.87610
Datasheet

Upgrade


Vishay Dale
In Stock: 100
Unit Price: kr.31.13000
Datasheet

Upgrade


Vishay Dale
In Stock: 130
Unit Price: kr.34.24000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.87610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.04100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.79421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.54154
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.12976
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.91823
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.77995
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.51840
Datasheet
10 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C10R0GPBSL

DigiKey Part Number
RLR07C10R0GPBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C10R0GPBSL
Description
RES 10 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C10R0GPBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C10R0GMB14Vishay Dale0RLR07C10R0GMB14-NDkr.18.56670Direct
RLR07C10R0GRB14Vishay Dale59541-RLR07C10R0GRB14-NDkr.30.75000Direct
RLR07C10R0GSB14Vishay Dale305541-RLR07C10R0GSB14-NDkr.30.75000Direct
RLR07C10R0FMB14Vishay Dale0RLR07C10R0FMB14-NDkr.18.87610Upgrade
RLR07C10R0FRB14Vishay Dale100541-RLR07C10R0FRB14-NDkr.31.13000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.83810kr.2,183.81
Manufacturers Standard Package
Unit Price without VAT:kr.21.83810
Unit Price with VAT:kr.27.29763