RLR07C1051FRRSL23 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.08450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.28440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.63210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.41937
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.60272
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.04814
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.18640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.29658
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.97253
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.91055
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.83273
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.65821
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.59038
Datasheet
1.05 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1051FRRSL23

DigiKey Part Number
541-RLR07C1051FRRSL23TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C1051FRRSL23
Description
RES 1.05K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.05 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1051FRB14Vishay Dale0RLR07C1051FRB14-NDkr.19.08450Parametric Equivalent
RLR07C1051FRBSLVishay Dale0RLR07C1051FRBSL-NDkr.22.28440Parametric Equivalent
RLR07C1051FRBSL23Vishay Dale0541-RLR07C1051FRBSL23-NDkr.29.63210Parametric Equivalent
RLR07C1051FRR3623Vishay Dale0541-RLR07C1051FRR3623TR-NDkr.8.41937Parametric Equivalent
RLR07C1051FRRE5Vishay Dale0541-RLR07C1051FRRE5TR-NDkr.5.60272Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.14806kr.6,574.03
Unit Price without VAT:kr.13.14806
Unit Price with VAT:kr.16.43508