RLR07C1051FPB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.18.87610
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.18.87610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.04100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.79421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.51840
Datasheet
1.05 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1051FPB14

DigiKey Part Number
RLR07C1051FPB14-ND
Manufacturer
Manufacturer Product Number
RLR07C1051FPB14
Description
RES 1.05K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.05 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C1051FPB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1051FRB14Vishay Dale0RLR07C1051FRB14-NDkr.18.87610Direct
RLR07C1051FSB14Vishay Dale0RLR07C1051FSB14-NDkr.18.87610Direct
RLR07C1051FPBSLVishay Dale0RLR07C1051FPBSL-NDkr.22.04100Parametric Equivalent
RLR07C1051FPR36Vishay Dale0RLR07C1051FPR36-NDkr.3.79421Parametric Equivalent
RLR07C1051FPRSLVishay Dale0RLR07C1051FPRSL-NDkr.6.51840Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.18.87610kr.1,887.61
Manufacturers Standard Package
Unit Price without VAT:kr.18.87610
Unit Price with VAT:kr.23.59513