
RLR07C1003GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C1003GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1003GSB14 |
Description | RES 100K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1003GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.53000 | kr.37.53 |
| 10 | kr.25.56900 | kr.255.69 |
| 25 | kr.22.32440 | kr.558.11 |
| 50 | kr.20.29300 | kr.1,014.65 |
| 100 | kr.18.56670 | kr.1,856.67 |
| 300 | kr.16.34517 | kr.4,903.55 |
| 500 | kr.15.49230 | kr.7,746.15 |
| 1.000 | kr.14.48753 | kr.14,487.53 |
| Unit Price without VAT: | kr.37.53000 |
|---|---|
| Unit Price with VAT: | kr.46.91250 |

