Military, MIL-PRF-39017, RLR07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1002FSRE6

DigiKey Part Number
541-RLR07C1002FSRE6TR-ND - Tape & Reel (TR)
541-RLR07C1002FSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RLR07C1002FSRE6
Description
RES 10K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C1002FSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.556
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.90000kr.11.90
10kr.7.89100kr.78.91
25kr.6.79160kr.169.79
50kr.6.10300kr.305.15
100kr.5.51740kr.551.74
250kr.4.87628kr.1,219.07
500kr.4.47476kr.2,237.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.21645kr.4,216.45
2.000kr.3.92093kr.7,841.86
3.000kr.3.76917kr.11,307.51
5.000kr.3.59750kr.17,987.50
7.000kr.3.49520kr.24,466.40
10.000kr.3.39529kr.33,952.90
12.000kr.3.34737kr.40,168.44
Manufacturers Standard Package
Unit Price without VAT:kr.11.90000
Unit Price with VAT:kr.14.87500