
RLR07C1002FSRE5 | |
|---|---|
DigiKey Part Number | 541-RLR07C1002FSRE5TR-ND - Tape & Reel (TR) 541-RLR07C1002FSRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR07C1002FSRE5 |
Description | RES 10K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.71000 | kr.11.71 |
| 10 | kr.7.75000 | kr.77.50 |
| 25 | kr.6.66880 | kr.166.72 |
| 50 | kr.5.99160 | kr.299.58 |
| 100 | kr.5.41570 | kr.541.57 |
| 250 | kr.4.78488 | kr.1,196.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.51294 | kr.2,256.47 |
| 1.000 | kr.4.16825 | kr.4,168.25 |
| 1.500 | kr.3.99113 | kr.5,986.69 |
| 2.500 | kr.3.79080 | kr.9,477.00 |
| 3.500 | kr.3.67145 | kr.12,850.08 |
| 5.000 | kr.3.55483 | kr.17,774.15 |
| 6.000 | kr.3.49889 | kr.20,993.34 |
| 12.000 | kr.3.30692 | kr.39,683.04 |
| 12.500 | kr.3.29657 | kr.41,207.12 |
| Unit Price without VAT: | kr.11.71000 |
|---|---|
| Unit Price with VAT: | kr.14.63750 |

