RLR07C1002FMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 80
Unit Price: kr.31.13000
Datasheet

Direct


Vishay Dale
In Stock: 1.180
Unit Price: kr.13.95000
Datasheet

Direct


Vishay Dale
In Stock: 6.402
Unit Price: kr.13.38000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 52
Unit Price: kr.31.13000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.79421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.54154
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.12976
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.51840
Datasheet
10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1002FMBSL

DigiKey Part Number
RLR07C1002FMBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C1002FMBSL
Description
RES 10K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C1002FMBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1002FPB14Vishay Dale80541-RLR07C1002FPB14-NDkr.31.13000Direct
RLR07C1002FRB14Vishay Dale1.180RLR07C1002FRB14-NDkr.13.95000Direct
RLR07C1002FSB14Vishay Dale6.402541-RLR07C1002FSB14-NDkr.13.38000Direct
RLR07C1002FMB14Vishay Dale52541-RLR07C1002FMB14-NDkr.31.13000Parametric Equivalent
RLR07C1002FMR36Vishay Dale0541-RLR07C1002FMR36TR-NDkr.3.79421Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.22.04100kr.2,204.10
Manufacturers Standard Package
Unit Price without VAT:kr.22.04100
Unit Price with VAT:kr.27.55125