RLR07C1001GMB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 250
Unit Price: kr.30.75000
Datasheet

Direct


Vishay Dale
In Stock: 404
Unit Price: kr.21.94000
Datasheet

Direct


Vishay Dale
In Stock: 26
Unit Price: kr.32.14000
Datasheet

Upgrade


Vishay Dale
In Stock: 72
Unit Price: kr.31.13000
Datasheet

Upgrade


Vishay Dale
In Stock: 376
Unit Price: kr.35.31000
Datasheet

Upgrade


Vishay Dale
In Stock: 3.738
Unit Price: kr.10.52000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 63
Unit Price: kr.31.13000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.04100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.79421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.12976
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.51840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.83810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.01251
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet
1 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1001GMB14

DigiKey Part Number
RLR07C1001GMB14-ND
Manufacturer
Manufacturer Product Number
RLR07C1001GMB14
Description
RES 1K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C1001GMB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1001GPB14Vishay Dale250541-RLR07C1001GPB14-NDkr.30.75000Direct
RLR07C1001GRB14Vishay Dale404RLR07C1001GRB14-NDkr.21.94000Direct
RLR07C1001GSB14Vishay Dale26541-RLR07C1001GSB14-NDkr.32.14000Direct
RLR07C1001FPB14Vishay Dale72541-RLR07C1001FPB14-NDkr.31.13000Upgrade
RLR07C1001FRB14Vishay Dale376RLR07C1001FRB14-NDkr.35.31000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.18.56670kr.1,856.67
Manufacturers Standard Package
Unit Price without VAT:kr.18.56670
Unit Price with VAT:kr.23.20838