RLR05C9R10GSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.55.80214
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.105.42980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.124.42440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.71575
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.47.17010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.44.57064
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.43.23584
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.71575
Datasheet
9.1 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C9R10GSRSL

DigiKey Part Number
RLR05C9R10GSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C9R10GSRSL
Description
RES 9.1 OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
9.1 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C9R10GSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C9R10GPRSLVishay Dale0RLR05C9R10GPRSL-NDkr.55.80214Direct
RLR05C9R10GSB14Vishay Dale0RLR05C9R10GSB14-NDkr.105.42980Parametric Equivalent
RLR05C9R10GSBSLVishay Dale0RLR05C9R10GSBSL-NDkr.124.42440Parametric Equivalent
RLR05C9R10GSR36Vishay Dale0541-RLR05C9R10GSR36TR-NDkr.42.71575Parametric Equivalent
RLR05C9R10GSRE5Vishay Dale0541-RLR05C9R10GSRE5TR-NDkr.47.17010Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.55.80214kr.27,901.07
Unit Price without VAT:kr.55.80214
Unit Price with VAT:kr.69.75268