RLR05C9313FMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.126.98260
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.126.98260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.126.98260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.89.82182
Datasheet
931 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C9313FMBSL

DigiKey Part Number
RLR05C9313FMBSL-ND
Manufacturer
Manufacturer Product Number
RLR05C9313FMBSL
Description
RES 931K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
931 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C9313FMBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C9313FPB14Vishay Dale0RLR05C9313FPB14-NDkr.126.98260Direct
RLR05C9313FRB14Vishay Dale0RLR05C9313FRB14-NDkr.126.98260Direct
RLR05C9313FMB14Vishay Dale0RLR05C9313FMB14-NDkr.126.98260Parametric Equivalent
RLR05C9313FMRSLVishay Dale0RLR05C9313FMRSL-NDkr.89.82182Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.149.74190kr.14,974.19
Manufacturers Standard Package
Unit Price without VAT:kr.149.74190
Unit Price with VAT:kr.187.17738